500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23BR500KLFTR

DigiKey Part Number
987-1820-2-ND - Tape & Reel (TR)
987-1820-1-ND - Cut Tape (CT)
987-1820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
23BR500KLFTR
Description
TRIMMER 500K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
23BR500KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.200" x 0.180" Face (5.08mm x 4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,009
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.43000$11.43
10$9.53700$95.37
25$8.86280$221.57
50$8.38260$419.13
100$7.92550$792.55
250$7.35760$1,839.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.95326$3,476.63
1,000$6.56964$6,569.64
1,500$6.35473$9,532.09
2,500$6.09348$15,233.70
3,500$5.92709$20,744.81
5,000$5.75551$28,777.55
Manufacturers Standard Package