
23AR2KLFTR | |
|---|---|
DigiKey Part Number | 987-1804-2-ND - Tape & Reel (TR) 987-1804-1-ND - Cut Tape (CT) 987-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23AR2KLFTR |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23AR2KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $10.97600 | $109.76 |
| 25 | $10.20440 | $255.11 |
| 50 | $9.65200 | $482.60 |
| 100 | $9.12500 | $912.50 |
| 250 | $8.47044 | $2,117.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.00462 | $4,002.31 |
| 1,000 | $7.56271 | $7,562.71 |
| 1,500 | $7.31516 | $10,972.74 |
| 2,500 | $7.01426 | $17,535.65 |
| 3,500 | $6.82262 | $23,879.17 |
| 5,000 | $6.62503 | $33,125.15 |
| 6,000 | $6.52619 | $39,157.14 |
| 12,000 | $6.16343 | $73,961.16 |
| 12,500 | $6.14271 | $76,783.88 |





