Similar

HM78D-1210100MLFTR | |
|---|---|
DigiKey Part Number | 987-1451-2-ND - Tape & Reel (TR) 987-1451-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HM78D-1210100MLFTR |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 41.12 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 20mOhm Max DC Resistance (DCR) - Parallel 3.2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HM78D-1210100MLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI Magnetics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 41.12 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.2 A | |
Current Rating - Series | 1.6 A | |
Current Saturation - Parallel | 11.75 A | |
Current Saturation - Series | 5.85 A | |
DC Resistance (DCR) - Parallel | 20mOhm Max | |
DC Resistance (DCR) - Series | 80mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $9.13820 | $8,224.38 |


