
TQ0164AA0000 | |
---|---|
DigiKey Part Number | 4606-TQ0164AA0000TR-ND - Tape & Reel (TR) 4606-TQ0164AA0000CT-ND - Cut Tape (CT) 4606-TQ0164AA0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ0164AA0000 |
Description | RF ANT 2459MHZ CERAMIC PATCH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency (Center/Band) | 2.459GHz | |
Antenna Type | Ceramic Patch | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.90000 | $41.90 |
10 | $37.59600 | $375.96 |
25 | $35.54240 | $888.56 |
100 | $30.80410 | $3,080.41 |
250 | $29.22492 | $7,306.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.05184 | $10,025.92 |
1,000 | $19.55100 | $19,551.00 |