RF Diplexer 1.166GHz ~ 1.186GHz / 1.559GHz ~ 1.611GHz 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0149A

DigiKey Part Number
4606-TE0149ATR-ND - Tape & Reel (TR)
4606-TE0149ACT-ND - Cut Tape (CT)
4606-TE0149ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TE0149A
Description
SAW DIPLEXER, SM1511-10PAD, 1176
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 1.166GHz ~ 1.186GHz / 1.559GHz ~ 1.611GHz 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
1.166GHz ~ 1.186GHz / 1.559GHz ~ 1.611GHz
Low Band Attenuation (min / max dB)
30.00dB / 35.00dB
High Band Attenuation (min / max dB)
35.00dB / 42.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.59000$17.59
10$14.32200$143.22
25$13.20720$330.18
50$12.42260$621.13
100$11.68520$1,168.52
250$10.77740$2,694.35
500$10.13810$5,069.05
1,000$9.53653$9,536.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.65466$25,963.98
6,000$8.14008$48,840.48
9,000$7.85305$70,677.45
Manufacturers Standard Package