
TB1374A | |
---|---|
DigiKey Part Number | 4606-TB1374ATR-ND - Tape & Reel (TR) 4606-TB1374ACT-ND - Cut Tape (CT) 4606-TB1374ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB1374A |
Description | FILTER SAW 70MHZ 10-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70MHz Frequency Base Stations RF SAW Filter (Surface Acoustic Wave) 7.4dB 70MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 70MHz | |
Bandwidth | 70MHz | |
Insertion Loss | 7.4dB | |
Ratings | - | |
Applications | Base Stations | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.077" (1.95mm) | |
Size / Dimension | 0.748" L x 0.256" W (19.00mm x 6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.90000 | $129.90 |
10 | $106.02000 | $1,060.20 |
25 | $97.78640 | $2,444.66 |
50 | $94.22120 | $4,711.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $76.97812 | $38,489.06 |