
TA0232A | |
|---|---|
DigiKey Part Number | 4606-TA0232ATR-ND - Tape & Reel (TR) 4606-TA0232ACT-ND - Cut Tape (CT) 4606-TA0232ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0232A |
Description | FILTER SAW 1.09GHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.09GHz Frequency Cable Converters RF SAW Filter (Surface Acoustic Wave) 5.3dB 12MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.09GHz | |
Bandwidth | 12MHz | |
Insertion Loss | 5.3dB | |
Ratings | - | |
Applications | Cable Converters | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.049" (1.25mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.19000 | $145.19 |
| 10 | $118.45500 | $1,184.55 |
| 25 | $109.25720 | $2,731.43 |
| 50 | $102.77540 | $5,138.77 |
| 100 | $101.00850 | $10,100.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $82.52331 | $247,569.93 |



