


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ammeter, Voltmeter | |
Measuring Type | Current, Voltage | |
Measuring Range | -50 ~ 50mA, 0 ~ 10VDC | |
Display Type | TFT - Color (Touch) | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Analog, Relay (2) | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Panel Cutout Dimensions | Square - 91.95mm x 91.95mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 12 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,519.73000 | $2,519.73 |