
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 7 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.120" (3.00mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 24VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | - | |
Mounting Type | Board Mount, Snap-In | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 40°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $188.68000 | $188.68 |