



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 1 Axis | |
Sensing Range | ±15g | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AXO215 | |
Note | - |