



5713 | |
---|---|
DigiKey Part Number | 6301-5713-ND |
Manufacturer | |
Manufacturer Product Number | 5713 |
Description | CUTTER, LARGE TAPER RAZOR FLUSH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Razor Flush® |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tronex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Razor Flush® | |
Length - Overall | - | |
Features | - | |
Capacity | 16-38 AWG Soft Wire |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $968.25000 | $968.25 |
5 | $897.45200 | $4,487.26 |
10 | $868.59100 | $8,685.91 |
25 | $831.90600 | $20,797.65 |