USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U330-05M-C2C

DigiKey Part Number
95-U330-05M-C2C-ND
Manufacturer
Manufacturer Product Number
U330-05M-C2C
Description
CABLE C RCPT TO C PLUG 16.4'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer, Extension Cable, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$435.25000$435.25
10$386.12300$3,861.23
25$368.15560$9,203.89
50$355.12600$17,756.30
100$342.55950$34,255.95
Manufacturers Standard Package