TLP128TTUSBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP128TTUSBB

DigiKey Part Number
TL1934-ND
Manufacturer
Manufacturer Product Number
TLP128TTUSBB
Description
PROTECT IT 12-OUTLET SURGE PROTE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
12
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
Type F Coax, RJ11
Energy
4320J
Cord Length
8' (2.44m)
Approval Agency
CSA, cUL, FCC, UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 3,050
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$441.89000$441.89
10$391.95000$3,919.50
25$373.71320$9,342.83
50$360.48580$18,024.29
100$347.73040$34,773.04
Manufacturers Standard Package