
PS120410 | |
|---|---|
DigiKey Part Number | TL1703-ND |
Manufacturer | |
Manufacturer Product Number | PS120410 |
Description | 4-OUTLET POWER STRIP, 10 FT. COR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R (4) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $555.36000 | $555.36 |
| 5 | $518.33200 | $2,591.66 |
| 10 | $503.15600 | $5,031.56 |
| 25 | $483.77920 | $12,094.48 |
| 50 | $469.61380 | $23,480.69 |
| 100 | $455.86570 | $45,586.57 |











