
PDUMV15 | |
---|---|
DigiKey Part Number | TL1739-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV15 |
Description | POWER STRIP 16OUT RACK AMMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 16 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | Load Meter | |
Weight | 3.8 lbs (1.7 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,795.40000 | $1,795.40 |
5 | $1,675.69000 | $8,378.45 |
10 | $1,626.61900 | $16,266.19 |
25 | $1,563.96480 | $39,099.12 |
50 | $1,518.18000 | $75,909.00 |