PDU3VSR10L2120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU3VSR10L2120

DigiKey Part Number
PDU3VSR10L2120-ND
Manufacturer
Manufacturer Product Number
PDU3VSR10L2120
Description
PDU 3-PHASE SWITCHED 208V 5.7KW
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
16A
Region Utilized
-
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L21-20P
AC Outlets
24
Connector - AC Output
IEC 320-C13 (21), C19 (3)
Voltage - Input
208V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
NOM, UL
Features
Load Meter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.