PDU3VN3L2120LV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 0
Unit Price: $5,835.09000
Datasheet
PDU3VN3L2120LV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU3VN3L2120LV

DigiKey Part Number
PDU3VN3L2120LV-ND
Manufacturer
Manufacturer Product Number
PDU3VN3L2120LV
Description
PDU 3-PHASE MONITORED 120V 5.7KW
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
16A
Region Utilized
-
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L21-20P
AC Outlets
36
Connector - AC Output
NEMA 5-20R
Voltage - Input
208V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
3' (0.92m)
Approval Agency
NOM, UL
Features
Load Meter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes