
P566-003-VGA | |
---|---|
DigiKey Part Number | TL2168-ND |
Manufacturer | |
Manufacturer Product Number | P566-003-VGA |
Description | CBL ASSY HDMI-A M TO HD15 M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to HD15 Male and Micro USB B Female 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to HD15 Male and Micro USB B Female | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $313.58000 | $313.58 |
10 | $266.48800 | $2,664.88 |
25 | $249.80800 | $6,245.20 |
50 | $237.89240 | $11,894.62 |
100 | $226.54810 | $22,654.81 |
250 | $220.56784 | $55,141.96 |