P018-00x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P018-003

DigiKey Part Number
TL612-ND
Manufacturer
Manufacturer Product Number
P018-003
Description
CORD 14AWG IEC320C14 - 320C15 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C15
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 4,450
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$173.28000$173.28
10$147.23800$1,472.38
25$138.01760$3,450.44
50$131.43380$6,571.69
100$125.16260$12,516.26
250$117.33432$29,333.58
500$115.24800$57,624.00
Manufacturers Standard Package