P00x-0xx-ABL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P005-003-ABL

DigiKey Part Number
TL1322-ND
Manufacturer
Manufacturer Product Number
P005-003-ABL
Description
CORD 14AWG IEC320C14 - 320C13 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Blue
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$98.53000$98.53
10$83.76000$837.60
25$78.51360$1,962.84
50$74.76600$3,738.30
100$71.19760$7,119.76
250$66.74228$16,685.57
500$63.56020$31,780.10
1,000$62.19833$62,198.33
Manufacturers Standard Package