
N262-S10-YW | |
---|---|
DigiKey Part Number | 95-N262-S10-YW-ND |
Manufacturer | |
Manufacturer Product Number | N262-S10-YW |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.98000 | $143.98 |
10 | $122.39300 | $1,223.93 |
25 | $114.72760 | $2,868.19 |
50 | $109.25180 | $5,462.59 |
100 | $104.03850 | $10,403.85 |
250 | $97.53108 | $24,382.77 |
500 | $94.15350 | $47,076.75 |