
N206-SB01-IND | |
---|---|
DigiKey Part Number | TL2392-ND |
Manufacturer | |
Manufacturer Product Number | N206-SB01-IND |
Description | JUNCTION BOX PLAS WHITE 3"LX3"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate White Cover Included, Hand Held 3.000" L x 3.000" W (76.20mm x 76.20mm) X 4.700" (119.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 3.000" L x 3.000" W (76.20mm x 76.20mm) | |
Height | 4.700" (119.38mm) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.24000 | $129.24 |
5 | $110.52000 | $552.60 |
10 | $103.30300 | $1,033.03 |
25 | $94.47560 | $2,361.89 |
50 | $88.30280 | $4,415.14 |
100 | $85.92570 | $8,592.57 |