
N035-001 | |
---|---|
DigiKey Part Number | TL2531-ND |
Manufacturer | |
Manufacturer Product Number | N035-001 |
Description | CABLE MOD 8P8C JACK TO PLUG 0.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack (2) to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack (2) to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Silver | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.75000 | $83.75 |
10 | $71.15700 | $711.57 |
25 | $66.69960 | $1,667.49 |
50 | $63.51380 | $3,175.69 |
100 | $60.48300 | $6,048.30 |
250 | $56.69796 | $14,174.49 |
500 | $53.99422 | $26,997.11 |
1,000 | $52.03721 | $52,037.21 |