N001-050-YW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $126.53000
Datasheet
N001-xxx-YW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-050-YW

DigiKey Part Number
N001-050-YW-ND
Manufacturer
Manufacturer Product Number
N001-050-YW
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 335
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$149.28000$149.28
Manufacturers Standard Package
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 42
Unit Price: $141.80000
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 41
Unit Price: $141.80000
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 1
Unit Price: $137.37000
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: $137.37000
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 10
Unit Price: $23.48000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: $26.69000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: $33.83000
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: $32.84000
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 41
Unit Price: $36.95000