
CAT6A-100BK | |
|---|---|
DigiKey Part Number | 4958-CAT6A-100BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-100BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $698.42000 | $698.42 |
| 10 | $593.66600 | $5,936.66 |
| 25 | $556.52960 | $13,913.24 |
| 50 | $529.99240 | $26,499.62 |
| 100 | $504.73100 | $50,473.10 |


