
9200B-NIST | |
---|---|
DigiKey Part Number | 2329-9200B-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 9200B-NIST |
Description | 300A TRUE RMS AC MINI CLAMP METE |
Customer Reference | |
Detailed Description | True RMS Handheld Digital (DMM) Multimeter Digit Display Voltage, Current Function Features Auto Off, Hold, Voltage Detector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | - | |
Display Count | 4000 | |
Function | Voltage, Current | |
Functions, Extra | - | |
Features | Auto Off, Hold, Voltage Detector | |
Ranging | - | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Certificate |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,204.20000 | $1,204.20 |