
PR650 | |
---|---|
DigiKey Part Number | 2329-PR650-ND |
Manufacturer | |
Manufacturer Product Number | PR650 |
Description | Non-Contact 3 Phase Sequence and |
Customer Reference | |
Detailed Description | Phase Rotation Indicator CAT IV 600V Detects the Rotary Field of Three-Phase Systems |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Phase Rotation Indicator | |
Specifications | Detects the Rotary Field of Three-Phase Systems | |
Ratings | CAT IV 600V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,978.38000 | $1,978.38 |