
HDMI-HS-30BK | |
|---|---|
DigiKey Part Number | 4958-HDMI-HS-30BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | HDMI-HS-30BK |
Description | HDMI CABLE,HIGH SPEED,BLACK,30FT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 30.0' (9.14m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Triplett | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 30.0' (9.14m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $495.59000 | $495.59 |
| 2 | $471.71000 | $943.42 |
| 3 | $458.24000 | $1,374.72 |
| 5 | $441.70800 | $2,208.54 |
| 7 | $431.11143 | $3,017.78 |
| 10 | $420.10200 | $4,201.02 |

