
CAT6A-1WH | |
---|---|
DigiKey Part Number | 4958-CAT6A-1WH-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-1WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.40000 | $68.40 |
10 | $58.10100 | $581.01 |
25 | $54.45880 | $1,361.47 |
50 | $51.85740 | $2,592.87 |
100 | $49.38260 | $4,938.26 |
250 | $46.29132 | $11,572.83 |
500 | $44.08370 | $22,041.85 |
1,000 | $41.98153 | $41,981.53 |