Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6-CPL-BK

DigiKey Part Number
4958-CAT6-CPL-BK-ND
Manufacturer
Manufacturer Product Number
CAT6-CPL-BK
Description
CAT6 Coupler, Black
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett Test Equipment and Tools
Series
-
Packaging
Retail Package
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
Black
Interior Housing Color
Black
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
-40°C ~ 80°C
Ratings
Cat6
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$36.67000$36.67
10$31.17600$311.76
25$29.22240$730.56
50$27.82480$1,391.24
100$26.49630$2,649.63
250$24.83716$6,209.29
500$23.65178$11,825.89
1,000$22.52354$22,523.54
2,500$21.11488$52,787.20
Manufacturers Standard Package