



TMC2300-LA-T | |
---|---|
DigiKey Part Number | 175-TMC2300-LA-TTR-ND - Tape & Reel (TR) 175-TMC2300-LA-TCT-ND - Cut Tape (CT) 175-TMC2300-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2300-LA-T |
Description | LOW VOLTAGE MOTOR DRIVER 2-11V Q |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Step/Direction, UART 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2300-LA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Step/Direction | |
Interface | Step/Direction, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Automation Control, Industrial, Medical | |
Current - Output | 1.2A | |
Voltage - Supply | 2V ~ 11V | |
Voltage - Load | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.15000 | $28.15 |
10 | $21.15600 | $211.56 |
25 | $19.41120 | $485.28 |
100 | $17.49050 | $1,749.05 |
250 | $16.57464 | $4,143.66 |
500 | $16.02276 | $8,011.38 |
1,000 | $15.56852 | $15,568.52 |
2,500 | $15.08902 | $37,722.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $14.80013 | $74,000.65 |