
TMC2130-LA-T | |
---|---|
DigiKey Part Number | 175-TMC2130-LA-TTR-ND - Tape & Reel (TR) 175-TMC2130-LA-TCT-ND - Cut Tape (CT) 175-TMC2130-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2130-LA-T |
Description | IC MTR DRV BIPOLAR 5.5-46V 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2130-LA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 5.5V ~ 46V | |
Voltage - Load | 5.5V ~ 46V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.81000 | $51.81 |
10 | $39.78200 | $397.82 |
25 | $36.77880 | $919.47 |
100 | $33.47790 | $3,347.79 |
250 | $31.90400 | $7,976.00 |
500 | $30.95514 | $15,477.57 |
1,000 | $30.17452 | $30,174.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $29.53173 | $59,063.46 |