
TMC2100-LA-T | |
|---|---|
DigiKey Part Number | 175-TMC2100-LA-TTR-ND - Tape & Reel (TR) 175-TMC2100-LA-TCT-ND - Cut Tape (CT) 175-TMC2100-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2100-LA-T |
Description | IC MTR DRV BIPOLAR 5.5-46V 36QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2100-LA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 5.5V ~ 46V | |
Voltage - Load | 5.5V ~ 46V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.61000 | $59.61 |
| 10 | $45.92500 | $459.25 |
| 25 | $42.51160 | $1,062.79 |
| 100 | $38.76190 | $3,876.19 |
| 250 | $37.61108 | $9,402.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $34.28074 | $68,561.48 |





