
WSX090-2500-13 | |
|---|---|
DigiKey Part Number | 237-2158-ND |
Manufacturer | |
Manufacturer Product Number | WSX090-2500-13 |
Description | AC/DC WALL MOUNT ADAPTER 9V 23W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9V 23 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WSX090-2500-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 23 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) | |
Approval Agency | CE, cETLus, FCC, GS, RCM | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.88000 | $161.88 |
| 5 | $148.89200 | $744.46 |
| 10 | $143.61300 | $1,436.13 |
| 25 | $136.92080 | $3,423.02 |
| 50 | $132.06360 | $6,603.18 |
| 100 | $127.37980 | $12,737.98 |
| 250 | $121.44208 | $30,360.52 |
| 500 | $117.13450 | $58,567.25 |


