WDU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WDU15-200

DigiKey Part Number
237-2308-ND
Manufacturer
Manufacturer Product Number
WDU15-200
Description
AC/DC WALL MOUNT ADAPTER 15V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WDU15-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
15V
Current - Output (Max)
200mA
Power (Watts)
3 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.36" L x 1.69" W x 1.54" H (60.0mm x 43.0mm x 39.0mm
Approval Agency
cUL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$143.07000$143.07
5$131.56400$657.82
10$126.89600$1,268.96
25$120.98400$3,024.60
50$116.69360$5,834.68
100$112.55450$11,255.45
250$107.30740$26,826.85
500$103.50142$51,750.71
Manufacturers Standard Package