WAU_T-SG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WAU_T-SG
Wall Plug-In AC Power Supply May Be First To Meet Level VI Energy Efficiency Standard
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU090-1200T-SG

DigiKey Part Number
WAU090-1200T-SG-ND
Manufacturer
Manufacturer Product Number
WAU090-1200T-SG
Description
AC/AC WALL MNT ADPT 9VAC 1.2A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9VAC 1.2A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU090-1200T-SG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
9VAC
Current - Output (Max)
1.2A
Power (Watts)
12 W
No Load Power Consumption
210mW (Max)
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-10°C ~ 40°C
Output Connector
Screw Terminal
Size / Dimension
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
Approval Agency
cULus
Input Connector
NEMA 1-15P
Cord Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
504$97.49407$49,137.01
Manufacturers Standard Package