


VPS28-6250-B | |
---|---|
DigiKey Part Number | VPS28-6250-B-ND |
Manufacturer | |
Manufacturer Product Number | VPS28-6250-B |
Description | PWR XFMR LAMINATED 175VA CHAS MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 12.5A, Series 6.25A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS28-6250-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 12.5A, Series 6.25A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 175VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.50mm L x 71.37mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 5.5 lbs (2.5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $379.18000 | $379.18 |