Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 720mA, Series 360mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 720mA, Series 360mA Through Hole
VPP10-1000
VPP10-1000
What are Transformers? How Do They Work? - Another Teaching Moment

VPP28-360

DigiKey Part Number
237-1058-ND
Manufacturer
Manufacturer Product Number
VPP28-360
Description
PWR XFMR LAMINATED 10VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 720mA, Series 360mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
VPP28-360 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
10VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
47.63mm L x 39.67mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
34.93mm
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 720mA, Series 360mA
Weight
0.53 lb (240.4 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 833
Factory Stock: 2,189
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$87.64000$87.64
10$79.05800$790.58
25$75.83840$1,895.96
50$73.47400$3,673.70
100$71.17190$7,117.19
250$68.22564$17,056.41
500$66.06912$33,034.56
1,000$63.97346$63,973.46
Manufacturers Standard Package