




VPP16-620 | |
|---|---|
DigiKey Part Number | 237-1055-ND |
Manufacturer | |
Manufacturer Product Number | VPP16-620 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 1.25A, Series 620mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP16-620 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 10VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 1.25A, Series 620mA | Weight 0.53 lb (240.4 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.64000 | $87.64 |
| 10 | $79.05800 | $790.58 |
| 25 | $75.83840 | $1,895.96 |
| 50 | $73.47400 | $3,673.70 |
| 100 | $71.17190 | $7,117.19 |
| 250 | $68.22564 | $17,056.41 |
| 500 | $66.06912 | $33,034.56 |
| 1,000 | $63.97346 | $63,973.46 |


