


VPM36-2780 | |
|---|---|
DigiKey Part Number | 237-2041-ND |
Manufacturer | |
Manufacturer Product Number | VPM36-2780 |
Description | PWR XFMR TOROIDAL 100VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 100VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 18V, Series 36V Secondary Parallel 5.56A, Series 2.78A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPM36-2780 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 220V, 240V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 5.56A, Series 2.78A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 96.00mm Dia | |
Height - Seated (Max) | 52.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $619.16000 | $619.16 |
| 10 | $556.52200 | $5,565.22 |
| 25 | $533.22360 | $13,330.59 |
| 50 | $516.19680 | $25,809.84 |
| 100 | $499.67400 | $49,967.40 |

