
TLM4036DC-0700 | |
|---|---|
DigiKey Part Number | 237-1320-ND |
Manufacturer | |
Manufacturer Product Number | TLM4036DC-0700 |
Description | LED DRIVER CC BUCK 2-38V 700MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 38V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | TLM4036DC-0700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 40V | |
Voltage - Output | 2 ~ 38V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 26 W | |
Dimming | - | |
Features | SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.26" L x 1.22" W x 0.59" H (32.0mm x 31.0mm x 15.0mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | 0.055 lb (24.95 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.71000 | $192.71 |
| 5 | $176.12000 | $880.60 |
| 10 | $169.42000 | $1,694.20 |
| 25 | $160.93080 | $4,023.27 |
| 50 | $154.78620 | $7,739.31 |
| 100 | $148.87250 | $14,887.25 |
| 250 | $141.39204 | $35,348.01 |
| 500 | $135.97934 | $67,989.67 |

