
TLD1040-24-C1050 | |
|---|---|
DigiKey Part Number | 237-1315-ND |
Manufacturer | |
Manufacturer Product Number | TLD1040-24-C1050 |
Description | LED DRIVER CC AC/DC 12-24V 1.05A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.05A 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | TLD1040-24-C1050 Models |
Category | Current - Output (Max) 1.05A |
Manufacturer Triad Magnetics | Power (Watts) 40 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66, NEMA 4 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 84% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 100VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 304VAC | Weight 0.485 lb (219.99 g) |
Voltage - Output 12 ~ 24V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $427.11000 | $427.11 |

