
TLD1040-12 | |
|---|---|
DigiKey Part Number | 237-1318-ND |
Manufacturer | |
Manufacturer Product Number | TLD1040-12 |
Description | LED DRIVER CV AC/DC 12V 3.33A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.33A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | TLD1040-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 304VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, cUL, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.265 lb (120.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $431.96000 | $431.96 |
| 5 | $394.73000 | $1,973.65 |
| 10 | $379.67700 | $3,796.77 |
| 25 | $360.63440 | $9,015.86 |
| 50 | $346.85360 | $17,342.68 |
| 100 | $333.58740 | $33,358.74 |
| 250 | $316.80924 | $79,202.31 |

