
TLD1020-24 | |
|---|---|
DigiKey Part Number | 237-1312-ND |
Manufacturer | |
Manufacturer Product Number | TLD1020-24 |
Description | LED DRIVER CV AC/DC 24V 830MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 830mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | TLD1020-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 304VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 830mA | |
Power (Watts) | 20 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 1.57" W x 0.98" H (95.0mm x 40.0mm x 25.0mm) | |
Approval Agency | CE, cUL, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.265 lb (120.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $323.93000 | $323.93 |
| 5 | $296.00600 | $1,480.03 |
| 10 | $284.71900 | $2,847.19 |
| 25 | $270.44440 | $6,761.11 |
| 50 | $260.11520 | $13,005.76 |
| 100 | $250.16870 | $25,016.87 |
| 250 | $237.59180 | $59,397.95 |

