TCTx0-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCTx0-AB
What are Transformers? How Do They Work? - Another Teaching Moment

TCT40-06E07AB

DigiKey Part Number
237-1245-ND
Manufacturer
Manufacturer Product Number
TCT40-06E07AB
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 120V, 240V Primary 24V Secondary 1.67A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TCT40-06E07AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V, 240V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.67A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
No
Power - Max
40VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
92.46mm L x 56.67mm W
Height - Seated (Max)
57.40mm
Voltage - Isolation
1500Vrms
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 325
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$144.72000$144.72
10$130.36200$1,303.62
25$125.00120$3,125.03
50$121.07140$6,053.57
100$117.25000$11,725.00
250$112.36252$28,090.63
500$108.78852$54,394.26
Manufacturers Standard Package