


SP-13-B | |
|---|---|
DigiKey Part Number | SP-13-B-ND |
Manufacturer | |
Manufacturer Product Number | SP-13-B |
Description | XFMR 25KCT 20KCT / 1KCT 800CT TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25kCT, 20kCT Impedance Primary Ohms 1kCT, 800CT Impedance Secondary Ohms 5:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-13-B Models |
Category | Transformer Type Audio Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 40mW |
Turns Ratio - Primary:Secondary 5:1 | Operating Temperature -40°C ~ 85°C |
Impedance - Primary (Ohms) 25kCT, 20kCT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 1kCT, 800CT | Size / Dimension 0.410" L x 0.310" W (10.41mm x 7.87mm) |
DC Resistance (DCR) - Primary 1.7kOhm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 115Ohm | Termination Style PC Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.29000 | $156.29 |


