3.9 mH Unshielded Drum Core, Wirewound Inductor 320 mA 3.9Ohm Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-2-B

DigiKey Part Number
RC-2-B-ND
Manufacturer
Manufacturer Product Number
RC-2-B
Description
FIXED IND 3.9MH 320MA 3.9 OHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.9 mH Unshielded Drum Core, Wirewound Inductor 320 mA 3.9Ohm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RC-2-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.9Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.600" Dia (15.24mm)
Height - Seated (Max)
0.930" (23.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.61000$28.61
Manufacturers Standard Package