
RC-11 | |
|---|---|
DigiKey Part Number | 237-1176-ND |
Manufacturer | |
Manufacturer Product Number | RC-11 |
Description | FIXED IND 75UH 2.5A 70 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 70mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RC-11 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 70mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.600" Dia (15.24mm) |
Tolerance ±10% | Height - Seated (Max) 0.930" (23.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $24.61500 | $246.15 |
| 25 | $22.77360 | $569.34 |
| 50 | $21.47300 | $1,073.65 |
| 100 | $20.24630 | $2,024.63 |
| 250 | $18.73448 | $4,683.62 |
| 500 | $17.66752 | $8,833.76 |
| 1,000 | $16.66293 | $16,662.93 |
| 2,500 | $15.51808 | $38,795.20 |


