
RC-11-B | |
|---|---|
DigiKey Part Number | RC-11-B-ND |
Manufacturer | |
Manufacturer Product Number | RC-11-B |
Description | FIXED IND 75UH 2.5A 70 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 70mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RC-11-B Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 70mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.600" Dia (15.24mm) |
Tolerance ±10% | Height - Seated (Max) 0.930" (23.62mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.78000 | $28.78 |

