
N-57M | |
|---|---|
DigiKey Part Number | 237-1864-ND |
Manufacturer | |
Manufacturer Product Number | N-57M |
Description | XFRMR ISOL 115V TO 115V 500VA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | N-57M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 500VA | |
1st Connector | NEMA 1-15P | |
2nd Connector | NEMA 1-15R | |
Weight | 24 lbs (10.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,475.35000 | $1,475.35 |



